737-064-540-206

Heilind Number:EDA737-064-540-206
Manufacturer:EDAC
Manufacturer Number:737-064-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-064-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-064-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable performance, even in demanding environments. The .156-inch pitch and .2-inch row spacing accommodate 64 positions, facilitating efficient data transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for your connectivity needs. Upgrade your setup today and experience seamless data transmission like never before.