737-064-541-201

Heilind Number:EDA737-064-541-201
Manufacturer:EDAC
Manufacturer Number:737-064-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-064-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-064-541-201

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Press-fit Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 64 positions each, it offers ample connectivity options for your applications. The Copper Alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial settings. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your device's connectivity with this essential component.