737-064-541-206

Heilind Number:EDA737-064-541-206
Manufacturer:EDAC
Manufacturer Number:737-064-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-064-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-064-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-performance Copper Alloy contacts, it offers reliable power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the 64 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects.