737-064-545-201

Heilind Number:EDA737-064-545-201
Manufacturer:EDAC
Manufacturer Number:737-064-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-064-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-064-545-201

Detailed Description

Introducing our 737-064-545-201 Press-fit Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 64 positions, perfect for complex circuitry setups. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its 3A amperage rating and superior quality construction for consistent and secure connections in your electronic systems. Elevate your PCB connectivity with this essential component.