737-064-545-206

Heilind Number:EDA737-064-545-206
Manufacturer:EDAC
Manufacturer Number:737-064-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-064-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-064-545-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows of 64 positions and a pitch of .156 inches, it offers ample connectivity options for your electronic devices. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage rating and precision engineering for exceptional performance in board-to-board connections. Elevate your connectivity solutions with this essential component.