737-064-560-201

Heilind Number:EDA737-064-560-201
Manufacturer:EDAC
Manufacturer Number:737-064-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-064-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-064-560-201

Detailed Description

Effortlessly connect your PCBs with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 64 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its reliability and efficiency to streamline your PCB connections with ease. Upgrade to the 737-064-560-201 and experience superior quality in every connection.