737-064-560-206

Heilind Number:EDA737-064-560-206
Manufacturer:EDAC
Manufacturer Number:737-064-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-064-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-064-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in even the most demanding environments. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches, it offers smooth and efficient connectivity for up to 64 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance to enhance the connectivity of your electronic devices.