737-066-520-201

Heilind Number:EDA737-066-520-201
Manufacturer:EDAC
Manufacturer Number:737-066-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-066-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-066-520-201

Detailed Description

Introducing our 737-066-520-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With two rows of 66 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide excellent conductivity, while the press-fit mounting orientation ensures secure and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for applications requiring precision and stability. Trust in the superior quality of our product to elevate your PCB assembly process.