737-066-520-206

Heilind Number:EDA737-066-520-206
Manufacturer:EDAC
Manufacturer Number:737-066-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-066-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-066-520-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of Copper Alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches accommodating precise positioning. With a total of 66 positions, it offers ample connectivity for your projects. The straight mount orientation simplifies installation, while its robust construction guarantees reliable performance in a wide temperature range from -40 to 105°C. Elevate your board-to-board connections with this essential component.