737-066-522-201

Heilind Number:EDA737-066-522-201
Manufacturer:EDAC
Manufacturer Number:737-066-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-066-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-066-522-201

Detailed Description

Introducing our 737-066-522-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a striking black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of 66 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers exceptional connectivity efficiency. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Its straight mount orientation simplifies installation, making it ideal for a wide range of industrial and commercial applications. Trust in the 737-066-522-201 for seamless and secure board-to-board connections every time.