737-066-525-201

Heilind Number:EDA737-066-525-201
Manufacturer:EDAC
Manufacturer Number:737-066-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-066-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-066-525-201

Detailed Description

Introducing our 737-066-525-201 Press-fit Card Edge Connector, the perfect solution for high-speed data transmission and secure PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 rated thermoplastic polyester, ensuring reliable performance in even the most demanding environments. With two rows of copper alloy contacts, each with 66 positions and a pitch of .156 inches, this connector offers seamless connectivity for your PCB applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and suitable for a wide range of industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.