737-066-540-201

Heilind Number:EDA737-066-540-201
Manufacturer:EDAC
Manufacturer Number:737-066-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-066-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-066-540-201

Detailed Description

Introducing our 737-066-540-201 Press-fit Card Edge Connector, the pinnacle of reliability and performance in PCB connectivity. Designed for seamless integration in your electronic systems, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 66 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can achieve high-speed data transmission with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees optimal power delivery. Trust in the 737-066-540-201 for your board-to-board PCB connectivity needs, and experience the difference in quality and performance.