737-066-541-201

Heilind Number:EDA737-066-541-201
Manufacturer:EDAC
Manufacturer Number:737-066-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-066-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-066-541-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for superior conductivity and durability, this connector features two rows of 66 copper alloy contacts with a pitch of .156 inches, allowing for efficient signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all operating conditions, from -40 to 105 °C. Whether you're designing industrial machinery or consumer electronics, this black connector offers a secure, straight mount orientation for seamless integration. Trust in its 3A amperage rating to power your devices with confidence. Elevate your connectivity with this essential component, available now in our online store.