737-066-545-201

Heilind Number:EDA737-066-545-201
Manufacturer:EDAC
Manufacturer Number:737-066-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-066-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-066-545-201

Detailed Description

Introducing our 737-066-545-201 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of 66 copper alloy contacts, it offers high-speed connectivity with a pitch of .156 inches and row spacing of .2 inches. Rated for 3A of current, it guarantees efficient power transmission. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various industrial applications. Trust in our connector to provide secure and stable connections, meeting your connectivity needs with precision and quality.