737-066-545-206

Heilind Number:EDA737-066-545-206
Manufacturer:EDAC
Manufacturer Number:737-066-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-066-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-066-545-206

Detailed Description

Enhance connectivity in your PCB setup with this Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power delivery even in demanding environments. With two rows and a total of 66 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for a variety of applications, it is a must-have component for any professional setup.