737-066-560-201

Heilind Number:EDA737-066-560-201
Manufacturer:EDAC
Manufacturer Number:737-066-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-066-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-066-560-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 66 positions each, and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable conductivity. Engineered for precision, this connector features a row spacing of .2 inches and a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate the efficiency and functionality of your electronics with this essential component.