737-068-520-201

Heilind Number:EDA737-068-520-201
Manufacturer:EDAC
Manufacturer Number:737-068-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-068-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-068-520-201

Detailed Description

Enhance connectivity within your electronic devices with our 737-068-520-201 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it can handle power-intensive applications with ease. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, provide reliable and efficient signal transmission across all 68 positions. Its straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in this essential component for optimal connectivity in your electronic assemblies.