737-068-522-201

Heilind Number:EDA737-068-522-201
Manufacturer:EDAC
Manufacturer Number:737-068-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-068-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-068-522-201

Detailed Description

Introducing our 737-068-522-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a striking black color and two rows of 68 positions, this connector offers seamless integration on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and high performance even in demanding environments. The .156-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, it offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in our product to deliver seamless and efficient board-to-board connectivity, meeting the highest standards of quality and reliability.