737-068-525-206

Heilind Number:EDA737-068-525-206
Manufacturer:EDAC
Manufacturer Number:737-068-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-068-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-068-525-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows and 68 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it an essential component for your PCB connectivity needs. Explore our range of products to discover more high-quality connectors for seamless integration in your designs.