737-068-540-201

Heilind Number:EDA737-068-540-201
Manufacturer:EDAC
Manufacturer Number:737-068-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-068-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-068-540-201

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the 737-068-540-201, designed for seamless integration in your PCB assembly. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 68 high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it guarantees reliable connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, while its 3A amperage rating ensures optimal performance. Trust in this essential component for your board-to-board connections, meeting your connectivity needs with precision and efficiency. Explore more of our innovative products in the Connectors category.