737-068-540-206

Heilind Number:EDA737-068-540-206
Manufacturer:EDAC
Manufacturer Number:737-068-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-068-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-068-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this two-row connector features 68 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various applications. The sleek black design adds a professional touch to your setup, while the straight mount orientation simplifies installation. Upgrade your connectivity solution with this high-quality connector.