737-068-541-201

Heilind Number:EDA737-068-541-201
Manufacturer:EDAC
Manufacturer Number:737-068-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-068-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-068-541-201

Detailed Description

Introducing our 737-068-541-201 Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The .156" pitch and .2" row spacing accommodate precise PCB mounting, while the straight mount orientation simplifies installation. Boasting 68 positions, this connector facilitates high-density connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector, a must-have in any engineer's toolkit.