737-068-541-206

Heilind Number:EDA737-068-541-206
Manufacturer:EDAC
Manufacturer Number:737-068-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-068-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-068-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your circuit board setups. Boasting 68 positions and a current rating of 3 A, it provides ample capacity for your power and data transmission needs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial and commercial uses. Elevate your connectivity solutions with this essential component.