737-068-545-201

Heilind Number:EDA737-068-545-201
Manufacturer:EDAC
Manufacturer Number:737-068-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-068-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-068-545-201

Detailed Description

Introducing our 737-068-545-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of 68 copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for harsh environments. Its straight mount orientation and 3A amperage make installation a breeze, while its compact design saves valuable space on your board. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity.