737-068-545-206

Heilind Number:EDA737-068-545-206
Manufacturer:EDAC
Manufacturer Number:737-068-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-068-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-068-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. Featuring two rows and 68 positions, it accommodates multiple connections with ease. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your system with this high-quality connector, a must-have in any electronics assembly.