737-068-560-201

Heilind Number:EDA737-068-560-201
Manufacturer:EDAC
Manufacturer Number:737-068-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-068-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-068-560-201

Detailed Description

Introducing our 737-068-560-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 68 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material and .156 inch pitch guarantee reliable signal transmission, while its 3A amperage rating caters to power-hungry devices. Engineered for precision, the connector boasts a straight mount orientation and .2 inch row spacing, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for diverse environments. Trust in the 737-068-560-201 for superior performance and connectivity in your electronic designs.