737-070-522-201

Heilind Number:EDA737-070-522-201
Manufacturer:EDAC
Manufacturer Number:737-070-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-070-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-070-522-201

Detailed Description

Upgrade your PCB connectivity with our 737-070-522-201 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each boasting a pitch of .156 inches and accommodating up to 70 positions, you can achieve reliable data transmission with ease. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Elevate your connectivity game with this essential component, available now in our extensive lineup of Board To Board PCB Connectors.