737-070-525-201

Heilind Number:EDA737-070-525-201
Manufacturer:EDAC
Manufacturer Number:737-070-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-070-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-070-525-201

Detailed Description

Introducing our 737-070-525-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 70 positions, each featuring copper alloy contacts, it offers reliable power transfer at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding electronic systems. Upgrade your PCB connections with this top-of-the-line component, available now in our extensive lineup of connectors.