737-070-540-201

Heilind Number:EDA737-070-540-201
Manufacturer:EDAC
Manufacturer Number:737-070-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-070-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-070-540-201

Detailed Description

Upgrade your PCB connections with our 737-070-540-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 70 copper alloy contacts, it provides reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Trust in the quality of our connector to enhance the functionality and longevity of your electronic devices.