737-070-540-206

Heilind Number:EDA737-070-540-206
Manufacturer:EDAC
Manufacturer Number:737-070-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-070-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-070-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a pitch of .156 inches and two rows of 70 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees excellent conductivity. Perfect for board-to-board applications, its straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects.