737-070-541-201

Heilind Number:EDA737-070-541-201
Manufacturer:EDAC
Manufacturer Number:737-070-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-070-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-070-541-201

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the ultimate solution for secure and efficient board-to-board PCB connections. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With two rows of high-performance Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can achieve precise and reliable connectivity across all 70 positions. Engineered for optimal performance, this connector boasts a 3A amperage rating and can operate flawlessly in a wide temperature range from -40 to 105°C. Whether you're working in telecommunications, industrial automation, or consumer electronics, our Press-fit Card Edge Connector is the perfect choice for your PCB assembly needs. Trust in its quality, precision, and durability to elevate your designs to the next level.