737-070-545-201

Heilind Number:EDA737-070-545-201
Manufacturer:EDAC
Manufacturer Number:737-070-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-070-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-070-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Engineered for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring optimal performance even in demanding environments. With two rows of 70 gold-plated Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission and power delivery. Rated for 3A of current, this connector guarantees stable and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial and commercial uses. Trust in the quality and precision of this connector for your next project.