737-070-560-201

Heilind Number:EDA737-070-560-201
Manufacturer:EDAC
Manufacturer Number:737-070-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-070-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-070-560-201

Detailed Description

Enhance connectivity in your electronic devices with our 737-070-560-201 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156 inch pitch and .2 inch row spacing allow for precise alignment, accommodating a total of 70 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation, making it a must-have component for any project requiring efficient board-to-board connections. Upgrade your devices with the 737-070-560-201 and experience seamless connectivity like never before.