737-072-520-201

Heilind Number:EDA737-072-520-201
Manufacturer:EDAC
Manufacturer Number:737-072-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-072-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-072-520-201

Detailed Description

Introducing our 737-072-520-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This connector, in a stylish black color, boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can count on seamless and efficient data transmission. Featuring 72 positions, this connector offers ample connectivity options. Its straight mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the 737-072-520-201 for superior performance in your board-to-board connections.