737-072-522-201

Heilind Number:EDA737-072-522-201
Manufacturer:EDAC
Manufacturer Number:737-072-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-072-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-072-522-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black finish, this connector not only delivers on aesthetics but also on functionality, offering a reliable 3A power supply. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of 72 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it ensures precise and efficient data transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for PCB applications, this connector is a must-have component for your next project. Explore the possibilities with our Press-fit Card Edge Connector today.