737-072-522-206

Heilind Number:EDA737-072-522-206
Manufacturer:EDAC
Manufacturer Number:737-072-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-072-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-072-522-206

Detailed Description

Enhance your PCB connection with our Press-fit Card Edge Connector, designed for seamless integration and optimal performance. This black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts offering a total of 72 positions, it provides ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Choose this Straight mount orientation connector for a streamlined and efficient board-to-board connection solution. Elevate your electronic designs with this essential component.