737-072-525-206

Heilind Number:EDA737-072-525-206
Manufacturer:EDAC
Manufacturer Number:737-072-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-072-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-072-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-performance connectivity for your applications. Boasting a total of 72 positions, it provides ample room for your PCB connections. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Elevate your board-to-board connections with this essential component.