737-072-540-201

Heilind Number:EDA737-072-540-201
Manufacturer:EDAC
Manufacturer Number:737-072-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-072-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-072-540-201

Detailed Description

Introducing our 737-072-540-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed in striking black, this connector boasts a high amperage rating of 3 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows and a total of 72 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your PCB connections with this high-performance Card Edge Connector.