737-072-540-206

Heilind Number:EDA737-072-540-206
Manufacturer:EDAC
Manufacturer Number:737-072-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-072-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-072-540-206

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. Its copper alloy contacts offer efficient power transmission, with a current rating of 3 A. With a pitch of .156 inches and 72 positions across 2 rows, it provides ample connectivity options for your circuitry. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this essential component for secure and efficient board-to-board connections in your electronic assemblies.