737-072-541-206

Heilind Number:EDA737-072-541-206
Manufacturer:EDAC
Manufacturer Number:737-072-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-072-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-072-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board communication. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure and efficient power delivery. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for demanding industrial environments. Offering 72 positions across 2 rows with a .156" pitch and .2" row spacing, it facilitates precise and stable connections. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in our high-quality connector to meet your connectivity needs with ease and reliability.