737-072-545-201

Heilind Number:EDA737-072-545-201
Manufacturer:EDAC
Manufacturer Number:737-072-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-072-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-072-545-201

Detailed Description

Introducing our 737-072-545-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features two rows of 72 positions, allowing for efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and stability in operation. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is ensured. The connector's straight mount orientation makes installation a breeze, while its broad operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Enhance your PCB assembly with this black-colored connector, perfect for industrial applications. Trust in its 3A amperage rating and rest assured of consistent performance. Upgrade your connectivity experience with this essential component from our comprehensive range of PCB connectors.