737-072-545-206

Heilind Number:EDA737-072-545-206
Manufacturer:EDAC
Manufacturer Number:737-072-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-072-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-072-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration. Boasting a sleek black color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in any application. With two rows of copper alloy contacts, it offers a total of 72 positions with a pitch of .156 inches, perfect for efficient data transmission. Its straight mount orientation and compact design make it easy to install and space-saving on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your connectivity solution with this essential component.