737-072-560-201

Heilind Number:EDA737-072-560-201
Manufacturer:EDAC
Manufacturer Number:737-072-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-072-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-072-560-201

Detailed Description

Introducing our 737-072-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for your electronic connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows and a total of 72 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees high conductivity, while the press-fit design ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in the superior quality and performance of our Card Edge Connector to elevate your electronic projects to the next level.