737-072-560-206

Heilind Number:EDA737-072-560-206
Manufacturer:EDAC
Manufacturer Number:737-072-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-072-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-072-560-206

Detailed Description

Introducing our 737-072-560-206 Press-fit Card Edge Connector, a high-performance solution for secure and reliable board-to-board connections. With its sleek black design, this connector not only enhances the aesthetics of your electronic setup but also delivers exceptional functionality. Engineered for optimal performance, it boasts a contact material of Copper Alloy, ensuring low contact resistance and minimal signal loss. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the 72 positions across 2 rows provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating for efficient power transmission. Elevate your PCB design with this essential component, setting new standards for connectivity and performance.