737-074-520-201

Heilind Number:EDA737-074-520-201
Manufacturer:EDAC
Manufacturer Number:737-074-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-074-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-074-520-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in electronic applications. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, each capable of handling up to 3A of current, it offers seamless connectivity for your PCB designs. The .156-inch pitch and .2-inch row spacing accommodate precise placement, while the 74 positions provide ample room for complex circuitry. Engineered for versatility, the connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for seamless and efficient electronic connections.