737-074-520-206

Heilind Number:EDA737-074-520-206
Manufacturer:EDAC
Manufacturer Number:737-074-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-074-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-074-520-206

Detailed Description

Enhance your PCB connectivity with this high-performance press-fit Card Edge Connector. Designed for seamless integration, its robust black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of precision-machined copper alloy contacts, each pitch .156 inches apart, and a total of 74 positions, it guarantees reliable signal transmission. The straight mount orientation and compact .2-inch row spacing optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.