737-074-522-201

Heilind Number:EDA737-074-522-201
Manufacturer:EDAC
Manufacturer Number:737-074-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-074-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-074-522-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts, offering a total of 74 positions with a pitch of .156 inches, this connector guarantees secure and efficient connectivity for your electronic devices. Its straight mount orientation and robust construction make it ideal for board-to-board connections, providing a seamless link between components. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for applications requiring uncompromising reliability. Upgrade your PCB design with our Card Edge Connector and experience superior quality and performance.