737-074-522-206

Heilind Number:EDA737-074-522-206
Manufacturer:EDAC
Manufacturer Number:737-074-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-074-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-074-522-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 74 positions each, it offers ample room for your components to slot in securely. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, making it a must-have for any electronics project. Elevate your connection game with this essential component.