737-074-525-201

Heilind Number:EDA737-074-525-201
Manufacturer:EDAC
Manufacturer Number:737-074-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-074-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-074-525-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Engineered for reliability and longevity, this connector boasts a sleek black design and is crafted from durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers a total of 74 positions with a pitch of .156 inches and row spacing of .2 inches. Perfect for high-speed data transmission, it can handle an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Designed for straight mount orientation, this connector is a vital component in any PCB assembly, ensuring secure and efficient interconnection. Trust in its superior quality and performance for your next electronic project.