737-074-525-206

Heilind Number:EDA737-074-525-206
Manufacturer:EDAC
Manufacturer Number:737-074-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-074-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-074-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the straight mount orientation simplifies installation. Its double-row design, with 74 positions and a pitch of .156 inches, offers ample connectivity options. Operating smoothly in a wide temperature range of -40 to 105°C, it's perfect for various environments. Upgrade your setup with this essential component for efficient board-to-board connections.